DIS-1024-106
LEDtronics Inc
Description: Triple Color LED, Super Red/super Green/super Blue, Diffused, T-1 3/4, 5mm, 4 PIN

Overview of DIS-1024-106 by LEDtronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Automotive

CAD Models for DIS-1024-106 by LEDtronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DIS-1024-106 by LEDtronics Inc

DIS-1024-106
LEDtronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LEDTRONICS INC
Package Description
4 PIN
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Additional Feature
IC COMPATIBLE
Color
SUPER RED/SUPER GREEN/SUPER BLUE
Configuration
COMMON CATHODE, 3 ELEMENTS
Forward Current-Max
0.03 A
Lens Type
DIFFUSED
Luminous Intensity-Nom
80/160/60 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
4
Operating Temperature-Max
60 °C
Operating Temperature-Min
-10 °C
Optoelectronic Device Type
TRIPLE COLOR LED
Overall Height
6 mm
Packing Method
BULK
Peak Wavelength
644/525/468 nm
Shape
ROUND
Size
5 mm
Surface Mount
NO
T-code
T-1 3/4
Terminal Pitch
1.8 mm
Viewing Angle
120 deg
Want to compare parts?
  1. DIS-1024-106
    LEDtronics Inc
    Triple Color LED, Super Red/super Green/super Blue, Diffused, T-1 3/4, 5mm, 4 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DIS-1024-106 by LEDtronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DIS-1024-106 by LEDtronics Inc

  • Please alert me when DIS-1024-106 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DIS-1024-106 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DIS-1024-106 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DIS-1024-106 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DIS-1024-106.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DIS-1024-106 by LEDtronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: