Part Details for DIRT220A by Crouzet
Overview of DIRT220A by Crouzet
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DIRT220A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 220VAC 10A SPDT (72.5x50x75)mm DIN Rail Current Control Relay |
8 Partner Stock |
|
$297.1400 / $302.6400 | Buy Now |
DISTI #
16968793
|
Verical | 0 Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$101.9100 / $110.0500 | Buy Now |
DISTI #
DIRT220A-CRO
|
TME | Current monitoring relay Min Qty: 1 | 8 |
|
$112.3177 / $134.7767 | Buy Now |
DISTI #
DIRT220A
|
IBS Electronics | Electromechanical Relay 220VAC 10A SPDT(72.5x50x75)mm DIN Rail Current Control Relay Min Qty: 2 Package Multiple: 1 | 8 |
|
$208.0240 | Buy Now |
|
Master Electronics | Electromechanical Relay 220VAC 10A SPDT (72.5x50x75)mm DIN Rail Current Control Relay |
8 Partner Stock |
|
$297.1400 / $302.6400 | Buy Now |
Part Details for DIRT220A
DIRT220A CAD Models
DIRT220A Part Data Attributes
|
DIRT220A
Crouzet
Buy Now
|
Compare Parts:
DIRT220A
Crouzet
|
Samacsys Manufacturer | Crouzet |