There are no models available for this part yet.
Overview of DIP648-014B by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3014BHVES5#TRPBF | Analog Devices | 20mA, 3V to 80V L Drop uP Lin | |
LT3014BIS5#TRPBF | Analog Devices | 20mA, 3V to 80V L Drop uP Lin | |
LT3014BHVIDD#PBF | Analog Devices | 20mA, 3V to 80V L Drop uP Lin |
Price & Stock for DIP648-014B by Amphenol Communications Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DIP648-014B-ND
|
DigiKey | DIP648-014B-DIP SOCKET 48 CTS Min Qty: 504 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.1787 | Buy Now |