Part Details for DIP600-SOIC-08W by Chip Quik Inc
Overview of DIP600-SOIC-08W by Chip Quik Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ML4875CS-T | Rochester Electronics LLC | Switching Regulator, Voltage-mode, 1.5A, BICMOS, PDSO8, SOIC-8 | |
CLC114AJE | Rochester Electronics LLC | Buffer Amplifier, 4 Func, BIPolar, PDSO14, PLASTIC, SOIC-14 | |
MC33074AD | Rochester Electronics LLC | Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDSO14, PLASTIC, SOIC-14 |
Price & Stock for DIP600-SOIC-08W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
315-DIP600-SOIC-08W-ND
|
DigiKey | DIP-08 (DIP-8) (0.6" WIDTH, 0.1" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
20 In Stock |
|
$6.5312 / $9.1900 | Buy Now |
DISTI #
910-DIP600-SOIC-08W
|
Mouser Electronics | Sockets & Adapters DIP-08 (DIP-8) (0.6" width, 0.1" pitch) to SOIC-8 Wide (1.27mm pitch, 300 mil body) Adapter RoHS: Compliant | 22 |
|
$7.9900 | Buy Now |