Part Details for DIP24-1C90-51D by Standex-Meder Electronics
Overview of DIP24-1C90-51D by Standex-Meder Electronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DIP24-1C90-51D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K8603
|
Newark | Reed Relay, Dip Series, 24 Vdc, 2 Kohm, 200 Ma, 100 V, Spdt Rohs Compliant: Yes |Standexmeder DIP24-1C90-51D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 493 |
|
$5.8100 / $9.4000 | Buy Now |
DISTI #
374-1240-ND
|
DigiKey | RELAY REED SPDT 500MA 24V Min Qty: 1 Lead time: 14 Weeks Container: Tube |
170 In Stock |
|
$5.3028 / $9.0400 | Buy Now |
DISTI #
876-DIP24-1C90-51D
|
Mouser Electronics | Reed Relays 1 Form C,SPDT-ChgOvr 24V DIP w/Diode RoHS: Compliant | 75 |
|
$5.0900 / $8.3000 | Buy Now |
DISTI #
STXDIP24-1C90-51D
|
Heilind Electronics | 3224001151 RELAY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Reed Relay, 1 Form C, SPDT-Changeover, 24V Molded DIP w/Diode RoHS: Compliant | 0 |
|
$4.4100 / $8.0100 | Buy Now |
DISTI #
DIP24-1C90-51D
|
TTI | Reed Relays 1 Form C,SPDT-ChgOvr 24V DIP w/Diode RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tube | Americas - 0 |
|
$4.7700 / $6.2200 | Buy Now |
DISTI #
DIP24-1C90-51D
|
TME | Relay: reed switch, SPDT, Ucoil: 24VDC, 0.5A, max.100VDC, Rcoil: 2kΩ Min Qty: 1 | 270 |
|
$4.2600 / $6.5000 | Buy Now |
DISTI #
30G4956
|
Bürklin Elektronik | Reed relay, 3 V·A, Changeover, 0.25 A Min Qty: 1 | 75 |
|
$7.0114 / $9.0844 | Buy Now |
Part Details for DIP24-1C90-51D
DIP24-1C90-51D CAD Models
DIP24-1C90-51D Part Data Attributes:
|
DIP24-1C90-51D
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
DIP24-1C90-51D
Standex-Meder Electronics
Dry Reed Relay, SPDT, Momentary, 0.014A (Coil), 30VDC (Coil), 290mW (Coil), 0.5A (Contact), 175VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEDER ELECTRONIC AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Additional Feature | WITH DIODE | |
Body Breadth | 7 mm | |
Body Height | 7.5 mm | |
Body Length or Diameter | 19.3 mm | |
Coil Current(DC)-Max | 0.014 A | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 290 mW | |
Coil Release Voltage(DC) | 3.6 V | |
Coil Resistance | 2200 Ω | |
Coil Voltage(DC)-Max | 30 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 0.2A@100VAC | |
Contact Current(AC)-Max | 0.2 A | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | 0.2A@100VDC | |
Contact Resistance | 200 mΩ | |
Contact Voltage(AC)-Max | 100 V | |
Contact Voltage(DC)-Max | 100 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000000 Cycle(s) | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Number of Terminals | 8 | |
Operate Time | 2 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TUBE | |
Physical Dimension | 19.3mm x 7mm x 7.5mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | DRY REED RELAY | |
Release Time | 2 ms | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Length | 0.003200406400812802 inch | |
Termination Type | SOLDER |