Part Details for DIP1989011370FF by TT Electronics Resistors
Overview of DIP1989011370FF by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DIP1989011370FF
DIP1989011370FF CAD Models
DIP1989011370FF Part Data Attributes
|
DIP1989011370FF
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
DIP1989011370FF
TT Electronics Resistors
Array/Network Resistor, Isolated, 0.2W, 137ohm, 100V, 1% +/-Tol, -100,100ppm/Cel, 7025,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
Construction | Welded | |
JESD-609 Code | e4 | |
Lead Length | 3.429 mm | |
Lead Spacing | 2.54 mm | |
Network Type | ISOLATED | |
Number of Terminals | 14 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.032 mm | |
Package Length | 17.78 mm | |
Package Style | DIP | |
Package Width | 6.35 mm | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 137 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 7025 | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) | |
Tolerance | 1% | |
Working Voltage | 100 V |