Part Details for DIP1490 by BOYD Laconia
Overview of DIP1490 by BOYD Laconia
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DIP1490
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59-DIP1490-ND
|
DigiKey | DIP1490 Min Qty: 132 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4714 | Buy Now |
DISTI #
532-DIP1490
|
Mouser Electronics | Heat Sinks Extruded Style Heat Sink for DIP, Clip-On, 24 Degree C/W, Black Anodized RoHS: Compliant | 0 |
|
$5.3900 | Order Now |
|
Future Electronics | Heat Sink, PCB, Board Level RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$4.4900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.2600 / $11.6800 | Buy Now |
DISTI #
000000000006350846
|
Sager | Heat Sinks Extruded Style Heat Sink for DIP, Clip-On, 24 Degree C/W, Black Anodized Min Qty: 1000 | 0 |
|
$4.9900 | Buy Now |
Part Details for DIP1490
DIP1490 CAD Models
DIP1490 Part Data Attributes:
|
DIP1490
BOYD Laconia
Buy Now
|
Compare Parts:
DIP1490
BOYD Laconia
HEAT SINK, DIL, 31 C/W; Case style:DIP 0.3"; Thermal resistance:31(degree C)/W; Width, external:10.5mm; Depth, external:7.3mm; Length / Height, external:31.9mm; Material:Aluminium; Surface finish:Black Anodised; Fixing style:Glue RoHS Compliant: Yes
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks |