Part Details for DIP14-10450 by Engineered Components Co
Results Overview of DIP14-10450 by Engineered Components Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DIP14-10450 Information
DIP14-10450 by Engineered Components Co is a Delay Line.
Delay Lines are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TC74HC14AP | Toshiba Electronic Devices & Storage Corporation | CMOS Logic IC, Hex Inverter, DIP14 | |
TC4069UBP | Toshiba Electronic Devices & Storage Corporation | CMOS Logic IC, Inverter, DIP14 | |
TC74HC04AP | Toshiba Electronic Devices & Storage Corporation | CMOS Logic IC, Hex Inverter, DIP14 |
Part Details for DIP14-10450
DIP14-10450 CAD Models
DIP14-10450 Part Data Attributes
|
DIP14-10450
Engineered Components Co
Buy Now
Datasheet
|
Compare Parts:
DIP14-10450
Engineered Components Co
Passive Delay Line, 1-Func, 10-Tap, True Output, 0.200 INCH HEIGHT, DIP-14
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ENGINEERED COMPONENTS CO | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MEETS MIL-D-23859; MAX DISTORTION 5%; MAX RISE TIME AND TEMP. COEFF. CAPTURED | |
Family | DIP | |
JESD-30 Code | R-XDIP-T14 | |
Length | 22.86 mm | |
Logic IC Type | PASSIVE DELAY LINE | |
Number of Functions | 1 | |
Number of Taps/Steps | 10 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance-Nom (Z0) | 100 Ω | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Delay Line | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Delay-Nom (td) | 450 ns | |
Width | 7.62 mm |
Alternate Parts for DIP14-10450
This table gives cross-reference parts and alternative options found for DIP14-10450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DIP14-10450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S-73-256 | Sixnet | Check for Price | Passive Delay Line, 1-Func, 10-Tap, True Output, SMD-14 | DIP14-10450 vs S-73-256 |
1N45-B | Esc Electronics Corp | Check for Price | Passive Delay Line, 1-Func, 10-Tap, True Output, PDIP16 | DIP14-10450 vs 1N45-B |
G1N45 | Esc Electronics Corp | Check for Price | Passive Delay Line, 1-Func, 10-Tap, True Output, PDSO16 | DIP14-10450 vs G1N45 |
G1N45-A | Esc Electronics Corp | Check for Price | Passive Delay Line, 1-Func, 10-Tap, True Output, PDSO16 | DIP14-10450 vs G1N45-A |