Part Details for DIP12-1C90-51L by Standex-Meder Electronics
Overview of DIP12-1C90-51L by Standex-Meder Electronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
11C90DM | Rochester Electronics LLC | Prescaler | |
11C90DM/B | Rochester Electronics LLC | Replacement for National Semiconductor part number 11C90DMQB. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for DIP12-1C90-51L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K8598
|
Newark | Reed Relay, Dip Series, 12 Vdc, 500 Ohm, 200 Ma, 100 V, Spdt Rohs Compliant: Yes |Standexmeder DIP12-1C90-51L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 90 |
|
$5.8300 / $8.7900 | Buy Now |
DISTI #
374-1294-ND
|
DigiKey | RELAY REED SPDT 500MA 12V Min Qty: 1 Lead time: 11 Weeks Container: Tube |
262 In Stock |
|
$5.2305 / $10.0700 | Buy Now |
DISTI #
876-DIP12-1C90-51L
|
Mouser Electronics | Reed Relays 1 Form C,SPDT-ChgOvr 12V Molded DIP RoHS: Compliant | 78 |
|
$5.2300 / $9.4800 | Buy Now |
DISTI #
STXDIP12-1C90-51L
|
Heilind Electronics | 3212001051 RELAY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Reed Relay, 1 Form C, SPDT-Changeover, 12V Molded DIP RoHS: Compliant | 0 |
|
$5.4700 / $7.9800 | Buy Now |
DISTI #
33117314
|
Verical | Reed Relay 12VDC 500Ohm 0.5A SPDT(19.3x7.62x5.7)mm THT Dry RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 73 |
|
$5.1359 / $5.5791 | Buy Now |
DISTI #
DIP12-1C90-51L
|
TTI | Reed Relays 1 Form C,SPDT-ChgOvr 12V Molded DIP RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 100 Container: Tube | Americas - 0 |
|
$5.1800 / $5.8900 | Buy Now |
DISTI #
DIP12-1C90-51L
|
TME | Relay: reed switch, SPDT, Ucoil: 12VDC, 0.5A, max.100VDC, 290mW, PCB Min Qty: 1 | 1804 |
|
$3.7900 / $5.8300 | Buy Now |
|
New Advantage Corporation | Reed Relay 12VDC 1c 0,5A 100V 10W 500Ohm THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 58 |
|
$5.6300 / $6.0500 | Buy Now |
Part Details for DIP12-1C90-51L
DIP12-1C90-51L CAD Models
DIP12-1C90-51L Part Data Attributes
|
DIP12-1C90-51L
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
DIP12-1C90-51L
Standex-Meder Electronics
Dry Reed Relay, SPDT, Momentary, 0.029A (Coil), 16VDC (Coil), 115mW (Coil), 0.5A (Contact), 175VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEDER ELECTRONIC AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | Meder | |
Additional Feature | LOW PROFILE | |
Body Breadth | 6.4 mm | |
Body Height | 5.1 mm | |
Body Length or Diameter | 19.3 mm | |
Coil Current(DC)-Max | 0.029 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 115 mW | |
Coil Release Voltage(DC) | 1.8 V | |
Coil Resistance | 550 Ω | |
Coil Voltage(DC)-Max | 16 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 0.2A@100VAC | |
Contact Current(AC)-Max | 0.2 A | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | 0.2A@100VDC | |
Contact Resistance | 200 mΩ | |
Contact Voltage(AC)-Max | 100 V | |
Contact Voltage(DC)-Max | 100 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000000 Cycle(s) | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 8 | |
Operate Time | 2 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TUBE | |
Physical Dimension | 19.3mm x 6.4mm x 5.1mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | DRY REED RELAY | |
Release Time | 2 ms | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Length | 0.003200406400812802 inch | |
Termination Type | SOLDER |