Part Details for DIP1-1C24 by Teledyne Relays
Overview of DIP1-1C24 by Teledyne Relays
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DIP1-1C24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DIP1-1C24
|
Avnet Americas | Reed Relay SPDT 0.25A 24V DC PC Pin Through Hole - Bulk (Alt: DIP1-1C24) Min Qty: 108 Package Multiple: 108 Container: Bulk | 0 |
|
RFQ | |
DISTI #
881-DIP1-1C24
|
Mouser Electronics | Reed Relays 1C/24v RoHS: Compliant | 0 |
|
$23.7600 / $25.3500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.4800 / $40.7900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$19.4800 / $40.7900 | Buy Now |