Part Details for DIP05-1C90-51D by Standex-Meder Electronics
Overview of DIP05-1C90-51D by Standex-Meder Electronics
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for DIP05-1C90-51D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K8591
|
Newark | Reed Relay, Dip Series, 5 Vdc, 200 Ohm, 200 Ma, 100 V, Spdt Rohs Compliant: Yes |Standexmeder DIP05-1C90-51D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 385 |
|
$8.6100 / $14.3400 | Buy Now |
DISTI #
374-1052-ND
|
DigiKey | RELAY REED SPDT 250MA 5V Min Qty: 1 Lead time: 14 Weeks Container: Tube |
14 In Stock |
|
$6.2499 / $10.7100 | Buy Now |
DISTI #
876-DIP05-1C90-51D
|
Mouser Electronics | Reed Relays 1 Form C 5 V Molded DIP w/diode RoHS: Compliant | 74 |
|
$7.6100 / $10.9400 | Buy Now |
DISTI #
STXDIP05-1C90-51D
|
Heilind Electronics | 3205001151 RELAY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Reed Relay, 1 Form C, SPDT-NC, 5V Molded DIP w/Diode RoHS: Compliant |
540 In Stock |
|
$4.3200 / $8.0900 | Buy Now |
DISTI #
51889097
|
Verical | Reed Relay 5VDC 200Ohm 0.5A SPDT(19.6x7.62x7.5)mm THT Dry Min Qty: 10 Package Multiple: 5 Date Code: 1839 | Americas - 540 |
|
$7.1394 / $10.5202 | Buy Now |
DISTI #
DIP05-1C90-51D
|
TTI | Reed Relays 1 Form C 5 V Molded DIP w/diode RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Tube |
Americas - 425 In Stock |
|
$7.6100 / $9.3600 | Buy Now |
DISTI #
DIP05-1C90-51D
|
TME | Relay: reed switch, SPDT, Ucoil: 5VDC, 0.5A, max.100VDC, max.100VAC Min Qty: 1 | 298 |
|
$3.8100 / $5.9900 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 6 |
|
$6.0000 / $9.2300 | Buy Now |
DISTI #
1079453
|
element14 Asia-Pacific | RELAY, REED, SPDT, 100V, 0.2A, THT RoHS: Compliant Min Qty: 1 Container: Each | 385 |
|
$9.1556 / $14.9704 | Buy Now |
Part Details for DIP05-1C90-51D
DIP05-1C90-51D CAD Models
DIP05-1C90-51D Part Data Attributes:
|
DIP05-1C90-51D
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
DIP05-1C90-51D
Standex-Meder Electronics
Dry Reed Relay, SPDT, Momentary, 0.034A (Coil), 7.5VDC (Coil), 125mW (Coil), 0.5A (Contact), 175VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Additional Feature | WITH DIODE | |
Body Breadth | 7 mm | |
Body Height | 7.5 mm | |
Body Length or Diameter | 19.3 mm | |
Coil Current(DC)-Max | 0.034 A | |
Coil Operate Voltage(DC) | 3.5 V | |
Coil Power | 125 mW | |
Coil Release Voltage(DC) | 0.75 V | |
Coil Resistance | 220 Ω | |
Coil Voltage(DC)-Max | 7.5 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 0.2A@100VAC | |
Contact Current(AC)-Max | 0.2 A | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | 0.2A@100VDC | |
Contact Resistance | 200 mΩ | |
Contact Voltage(AC)-Max | 100 V | |
Contact Voltage(DC)-Max | 100 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000000 Cycle(s) | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Number of Terminals | 8 | |
Operate Time | 2 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TUBE | |
Physical Dimension | 19.3mm x 7mm x 7.5mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | DRY REED RELAY | |
Release Time | 2 ms | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Length | 0.003200406400812802 inch | |
Termination Type | SOLDER |