Part Details for DIO7004HBST5 by Dioo Microcircuits Co Ltd
Overview of DIO7004HBST5 by Dioo Microcircuits Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for DIO7004HBST5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
453-DIO7004HBST5
|
Mouser Electronics | Power Switch ICs - Power Distribution 5.5V 2.0A 75 mohm, Overcurrent Protection IC, Fixed Current, Shortcircuit Current Foldback Function RoHS: Compliant | 0 |
|
$0.1030 / $0.4600 | Order Now |
Part Details for DIO7004HBST5
DIO7004HBST5 CAD Models
DIO7004HBST5 Part Data Attributes
|
DIO7004HBST5
Dioo Microcircuits Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DIO7004HBST5
Dioo Microcircuits Co Ltd
Power Supply Support Circuit,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DIOO MICROCIRCUITS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | LOAD SWITCH |