Part Details for DIN84 M2.5-0.45X10 A2 PS by MACHINE SCREWS
Overview of DIN84 M2.5-0.45X10 A2 PS by MACHINE SCREWS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-45X-105KLT | Coilcraft Inc | General Purpose Inductor, 1000uH, 10%, Ferrite-Core, | |
PCH-45X-106KLT | Coilcraft Inc | General Purpose Inductor, 10000uH, 10%, Ferrite-Core | |
PCH-45X-103KLT | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, Ferrite-Core, |
Price & Stock for DIN84 M2.5-0.45X10 A2 PS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 150 |
|
Buy Now |