Part Details for DIN7985 M2.5-0.45X6 A2 PS by MACHINE SCREWS
Results Overview of DIN7985 M2.5-0.45X6 A2 PS by MACHINE SCREWS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DIN7985 M2.5-0.45X6 A2 PS Information
DIN7985 M2.5-0.45X6 A2 PS by MACHINE SCREWS is an Other RF Connector.
Other RF Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-45X-682KLT | Coilcraft Inc | General Purpose Inductor, 6.8uH, 10%, Ferrite-Core, | |
PCH-45X-685KLT | Coilcraft Inc | General Purpose Inductor, 6800uH, 10%, Ferrite-Core | |
PCH-45X-683KLT | Coilcraft Inc | General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT |
Price & Stock for DIN7985 M2.5-0.45X6 A2 PS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 1 |
|
Buy Now |