Part Details for DIN-120RPC-S1-HM by 3M Interconnect
Overview of DIN-120RPC-S1-HM by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for DIN-120RPC-S1-HM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05111994332
|
Avnet Americas | Conn DIN 41612 HDR 120 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 05111994332) RoHS: Compliant Min Qty: 576 Package Multiple: 576 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-DIN-120RPC-S1-HM
|
Mouser Electronics | DIN 41612 Connectors 120 CON NO RETENTION 3.75 MM RoHS: Compliant | 0 |
|
$4.8200 / $5.5200 | Order Now |
Part Details for DIN-120RPC-S1-HM
DIN-120RPC-S1-HM CAD Models
DIN-120RPC-S1-HM Part Data Attributes
|
DIN-120RPC-S1-HM
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
DIN-120RPC-S1-HM
3M Interconnect
Board Euro Connector, 120 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | 3M | |
Additional Feature | PANEL MOUNTABLE | |
Body/Shell Style | PLUG | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | GOLD (3) OVER NICKEL (50)/PALLADIUM NICKEL (7) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 120 | |
UL Flammability Code | 94V-0 |