Part Details for DIN-096SH-457 by 3M Interconnect
Overview of DIN-096SH-457 by 3M Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DIN-096SH-457
DIN-096SH-457 CAD Models
DIN-096SH-457 Part Data Attributes
|
DIN-096SH-457
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
DIN-096SH-457
3M Interconnect
Board Euro Connector, 96 Contact(s), 3 Row(s), Male, 0.1 inch Pitch, Hole .099-.111, Black Insulator, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 0.437 inch | |
Body Length | 3.74 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .099-.111 | |
Mounting Option 2 | LOCKING | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DIN-096SH-457
This table gives cross-reference parts and alternative options found for DIN-096SH-457. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DIN-096SH-457, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DIN-096SH-457-1 | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, 0.1 inch Pitch, Press Fit Terminal, Hole .099-.111, Black Insulator, Plug, ROHS COMPLIANT | 3M Interconnect | DIN-096SH-457 vs DIN-096SH-457-1 |
ETC36DCMW | Card Edge Connector, 72 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Blue Insulator, Receptacle | Sullins Connector Solutions | DIN-096SH-457 vs ETC36DCMW |
DIN-096SH-600-1 | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, 0.1 inch Pitch, Press Fit Terminal, Hole .099-.111, Black Insulator, Plug, ROHS COMPLIANT | 3M Interconnect | DIN-096SH-457 vs DIN-096SH-600-1 |
DIN-096SH-600 | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, 0.1 inch Pitch, Hole .099-.111, Black Insulator, Plug, ROHS COMPLIANT | 3M Interconnect | DIN-096SH-457 vs DIN-096SH-600 |
DIN-096SH-600 | 96 CONTACT(S), MALE, TWO PART EURO CONNECTOR, PLUG, ROHS COMPLIANT | 3M Electronics | DIN-096SH-457 vs DIN-096SH-600 |
DIN-096SH-457-1 | 96 CONTACT(S), MALE, TWO PART EURO CONNECTOR, PRESS FIT, PLUG, ROHS COMPLIANT | 3M Electronics | DIN-096SH-457 vs DIN-096SH-457-1 |
DIN-096SH-457 | 96 CONTACT(S), MALE, TWO PART EURO CONNECTOR, PLUG, ROHS COMPLIANT | 3M Electronics | DIN-096SH-457 vs DIN-096SH-457 |