Part Details for DIN-032RPB-DPS-KR by 3M Interconnect
Overview of DIN-032RPB-DPS-KR by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DNPDM6MMX2-006 | Amphenol Cables on Demand | Amphenol CS-DNPDM6MMX2-006 Premium 6-pin Mini-DIN 6 (MD6) Cable - Mini-DIN 6 Male to Mini-DIN 6 Male 6ft | |
ADIS16467-3BMLZ | Analog Devices | 6 DOF Prec IMU, 8g (2000 DPS | |
ADIS16507-2BMLZ | Analog Devices | 6 DOF Prec IMU, 40g (500 DPS |
Price & Stock for DIN-032RPB-DPS-KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05111193543
|
Avnet Americas | 80001231036 DIN-032RPB-DPS-KR=3M(TM)DINR-FORMPLUG,DIN41612SE - Bulk (Alt: 05111193543) RoHS: Compliant Min Qty: 1152 Package Multiple: 1152 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-DIN032RPBDPSKR
|
Mouser Electronics | DIN 41612 Connectors DIN R-FORM PLUG DIN 41612 SERIES RoHS: Compliant | 0 |
|
$1.5100 / $1.6200 | Order Now |
Part Details for DIN-032RPB-DPS-KR
DIN-032RPB-DPS-KR CAD Models
DIN-032RPB-DPS-KR Part Data Attributes
|
DIN-032RPB-DPS-KR
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
DIN-032RPB-DPS-KR
3M Interconnect
Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | 3M | |
Additional Feature | PANEL MOUNTABLE | |
Body/Shell Style | PLUG | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | GOLD (40) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |