Part Details for DIN RAIL ADAPTER ATO-D16 by LEM Holdings SSA
Overview of DIN RAIL ADAPTER ATO-D16 by LEM Holdings SSA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TC75S102F | Toshiba Electronic Devices & Storage Corporation | Operational Amplifier, 1.5V to 5.5V, I/O Rail to Rail, IDD=0.27μA, SOT-25 | |
AD-CONNPBNCJK-000 | Amphenol Cables on Demand | Amphenol AD-CONNPBNCJK-000 N Plug to BNC Jack Adapter - Amphenol Connex RF Adapter (N Male / BNC Female) 2 | |
AD-COSMAJSMBP-000 | Amphenol Cables on Demand | Amphenol AD-COSMAJSMBP-000 SMA Jack to SMB Plug Adapter - Amphenol Connex RF Adapter (SMA Female / SMB Male) 2 |
Price & Stock for DIN RAIL ADAPTER ATO-D16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y7919
|
Newark | Din Rail Adapter Ato-D16 Range, For Use With:-, Product Range:-, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Lem DIN RAIL ADAPTER ATO-D16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7000 / $7.5000 | Buy Now |
Part Details for DIN RAIL ADAPTER ATO-D16
DIN RAIL ADAPTER ATO-D16 CAD Models
DIN RAIL ADAPTER ATO-D16 Part Data Attributes
|
DIN RAIL ADAPTER ATO-D16
LEM Holdings SSA
Buy Now
|
Compare Parts:
DIN RAIL ADAPTER ATO-D16
LEM Holdings SSA
|
Samacsys Manufacturer | LEM |