Part Details for DIN 6885-8-7-90-A by Elesa+Ganter
Overview of DIN 6885-8-7-90-A by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DNPDM6MMX2-006 | Amphenol Cables on Demand | Amphenol CS-DNPDM6MMX2-006 Premium 6-pin Mini-DIN 6 (MD6) Cable - Mini-DIN 6 Male to Mini-DIN 6 Male 6ft | |
2SK3419-E | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 90A 5.5Mohm To-3P | |
N0439N-S19-AY | Renesas Electronics Corporation | Nch Single Power Mosfet 40V 90A 3.3Mohm To-220 |
Price & Stock for DIN 6885-8-7-90-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DIN6885-8-7-90-A
|
TME | Parallel key, DIN 6885, carbon steel, W: 8mm, H: 7mm, L: 90mm Min Qty: 1 | 50 |
|
$0.9400 / $1.2400 | Buy Now |