Part Details for DIN 172-B42-30-A by Elesa+Ganter
Results Overview of DIN 172-B42-30-A by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DIN 172-B42-30-A Information
DIN 172-B42-30-A by Elesa+Ganter is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DNPDM6MMX2-006 | Amphenol Cables on Demand | Amphenol CS-DNPDM6MMX2-006 Premium 6-pin Mini-DIN 6 (MD6) Cable - Mini-DIN 6 Male to Mini-DIN 6 Male 6ft | |
SCS-200LB | Coilcraft Inc | 30A CURRENT SENSE TRANSFORMER, | |
BPBS8B21P3LF | Amphenol Communications Solutions | Din Accessory Cover |
Price & Stock for DIN 172-B42-30-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DIN172-B42-30-A
|
TME | Guide bushing, hardened steel, Øout: 55mm, Øint: 42mm, DIN 172 Min Qty: 1 | 0 |
|
$36.9300 / $48.8700 | RFQ |