Part Details for DIMM-111-240-2-B-A2-B2-RD-SG10M by Central Components Manufacturing
Overview of DIMM-111-240-2-B-A2-B2-RD-SG10M by Central Components Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Computing and Data Storage
Financial Technology (Fintech)
Part Details for DIMM-111-240-2-B-A2-B2-RD-SG10M
DIMM-111-240-2-B-A2-B2-RD-SG10M CAD Models
DIMM-111-240-2-B-A2-B2-RD-SG10M Part Data Attributes
|
DIMM-111-240-2-B-A2-B2-RD-SG10M
Central Components Manufacturing
Buy Now
Datasheet
|
Compare Parts:
DIMM-111-240-2-B-A2-B2-RD-SG10M
Central Components Manufacturing
Card Edge Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL COMPONENTS MANUFACTURING | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |