Part Details for DIM400GDM33-F032 by Dynex Semiconductor
Overview of DIM400GDM33-F032 by Dynex Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10112684-F03-24ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Single row - 24 Positions - 2mm (0.079inch) - Horizontal | |
10112690-F03-22ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Double row - 44 Positions - 2mm (0.079inch) - Horizontal | |
10112684-F03-20ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Single row - 20 Positions - 2mm (0.079inch) - Horizontal |
Part Details for DIM400GDM33-F032
DIM400GDM33-F032 CAD Models
DIM400GDM33-F032 Part Data Attributes
|
DIM400GDM33-F032
Dynex Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DIM400GDM33-F032
Dynex Semiconductor
Insulated Gate Bipolar Transistor, 400A I(C), 3300V V(BR)CES
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DYNEX SEMICONDUCTOR LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 400 A | |
Collector-Emitter Voltage-Max | 3300 V | |
Gate-Emitter Voltage-Max | 20 V | |
Number of Elements | 2 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max (Abs) | 5200 W |