Part Details for DILM7-01(230V50HZ,240V60HZ)-PI by Eaton Corporation
Results Overview of DILM7-01(230V50HZ,240V60HZ)-PI by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DILM7-01(230V50HZ,240V60HZ)-PI Information
DILM7-01(230V50HZ,240V60HZ)-PI by Eaton Corporation is a Reed Relay.
Reed Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for DILM7-01(230V50HZ,240V60HZ)-PI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK7200
|
Newark | Contactor, 3Pst-No, 230Vac, 22A, Panel Rohs Compliant: Yes |Eaton Moeller DILM7-01(230V50HZ,240V60HZ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$45.5700 / $63.4300 | Buy Now |
DISTI #
DILM7-01-230AC-PI
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NC, 230VAC, 7A, DILM7 Min Qty: 1 | 3 |
|
$32.4700 / $37.4700 | Buy Now |