Part Details for DILM32-XTED11-10(RA24) by Eaton Corporation
Results Overview of DILM32-XTED11-10(RA24) by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DILM32-XTED11-10(RA24) Information
DILM32-XTED11-10(RA24) by Eaton Corporation is a Reed Relay.
Reed Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for DILM32-XTED11-10(RA24)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71M2908
|
Newark | Timer Module, 0.5-10Sec, Off-Delay |Eaton Moeller DILM32-XTED11-10(RA24) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
DILM32XTED111024
|
TME | Timer, -25÷40°C, 24VAC,24VDC, Range: 0,5÷10s Min Qty: 1 | 0 |
|
$87.7200 / $101.2200 | RFQ |