Part Details for DILM25-10(24V50HZ) by Eaton Corporation
Overview of DILM25-10(24V50HZ) by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DILM25-10(24V50HZ)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M1390
|
Newark | Contactor, 3Pst-No, Din Rail, Panel, 690 Vac, 43 A, 120 V Rohs Compliant: Na |Eaton Moeller DILM25-10(24V50HZ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$97.1200 / $157.7500 | Buy Now |