Part Details for DILM25-01(RDC130) by Eaton Corporation
Overview of DILM25-01(RDC130) by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DILM25-01(RDC130)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DILM25-01-130VDC
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NC, 130VDC, 25A, 690V Min Qty: 1 | 0 |
|
$116.9100 / $134.9000 | RFQ |