Part Details for DILM15-10-EA(230V50HZ,240V60HZ) by Eaton Corporation
Overview of DILM15-10-EA(230V50HZ,240V60HZ) by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DILM15-10-EA(230V50HZ,240V60HZ)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DILM15-10-230AC-E
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NO, 230VAC, 15A, 690V Min Qty: 1 | 7 |
|
$40.6500 / $46.9000 | Buy Now |