Part Details for DILM12-10(110V50HZ,120V60HZ) by Eaton Corporation
Overview of DILM12-10(110V50HZ,120V60HZ) by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DILM12-10(110V50HZ,120V60HZ)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M1367
|
Newark | Contactor, 3Pst-No, Din Rail, Panel, 690 Vac, 21 A, 24 V Rohs Compliant: Na |Eaton Moeller DILM12-10(110V50HZ,120V60HZ) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$57.8800 / $80.5500 | Buy Now |
DISTI #
DILM12-10-110VAC
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NO, 110VAC, 12A, 690V Min Qty: 1 | 6 |
|
$41.5400 / $47.9300 | Buy Now |