Part Details for DILM12-01(24V50/60HZ) by Eaton Corporation
Overview of DILM12-01(24V50/60HZ) by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DILM12-01(24V50/60HZ)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK4951
|
Newark | Contactor, 3Pst-No, 24Vac, 22A, Din Rail, Load Current Inductive:12A, Relay Mounting:Din Rail, Panel, Operating Voltage:690Vac, Contact Configuration:3Pst-No, No. Of Poles:3 Pole, Switching Power Ac3:5.5Kw, Switching Current Ac1:22A |Eaton Moeller DILM12-01(24V50/60HZ) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.7000 / $80.3000 | Buy Now |
DISTI #
DILM12-01-24VAC
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NC, 24VAC, 12A, 690V Min Qty: 1 | 30 |
|
$41.5400 / $47.9300 | Buy Now |