Part Details for DILM12-01(24V50/60HZ)-PI by Eaton Corporation
Overview of DILM12-01(24V50/60HZ)-PI by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DILM12-01(24V50/60HZ)-PI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK7149
|
Newark | Contactor, 3Pst-No, 24Vac, Din/Panel Rohs Compliant: Yes |Eaton Moeller DILM12-01(24V50/60HZ)-PI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$58.5400 / $81.4700 | Buy Now |
DISTI #
DILM12-01-24AC-PI
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NC, 24VAC, 12A, 690V Min Qty: 1 | 2 |
|
$42.7300 / $49.3100 | Buy Now |