Part Details for DILB42P-223TLF by Amphenol FCi
Overview of DILB42P-223TLF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DILB42P-223TLF | Amphenol Communications Solutions | DIP Socket, Stamped and Formed | |
DILB40P-223TLF | Amphenol Communications Solutions | DIP Socket, Stamped and Formed | |
DILB20P-223TLF | Amphenol Communications Solutions | DIP Socket, Stamped and Formed |
Price & Stock for DILB42P-223TLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRGDILB42P-223TLF
|
Heilind Electronics | DILB ASSEMBLY-DILB42P-223TLF | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGDILB42P-223TLF
|
Interstate Connecting Components | DILB ASSEMBLY-DILB42P-223TLF | 0 |
|
Buy Now |
Part Details for DILB42P-223TLF
DILB42P-223TLF CAD Models
DILB42P-223TLF Part Data Attributes
|
DILB42P-223TLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DILB42P-223TLF
Amphenol FCi
IC Socket, DIP42, 42 Contact(s), LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP42 | |
Housing Material | POLYESTER | |
Number of Contacts | 42 |