Part Details for DILB40P-223TLF by Amphenol Corporation
Overview of DILB40P-223TLF by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DILB40P-223TLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DILB40P-223TLF
|
Avnet Americas | Conn DIP Socket SKT 40 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: DILB40P-223TLF) RoHS: Not Compliant Min Qty: 8640 Package Multiple: 2160 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$0.6287 | Buy Now |
DISTI #
649-DILB40P223TLF
|
Mouser Electronics | IC & Component Sockets 40P DIP SOCKET STAMPED AND FORMED RoHS: Compliant | 7692 |
|
$0.6730 / $1.0600 | Buy Now |
|
Quest Components | DIP SOCKET,40 CONTACTS,0.100 TERM PITCH,0.600 ROW SPACING,PC TAIL TERMINAL | 320 |
|
$0.3150 / $1.0500 | Buy Now |
DISTI #
DILB40P-223TLF
|
TTI | IC & Component Sockets 40P DIP SOCKET STAMPED AND FORMED RoHS: Compliant pbFree: Pb-Free Min Qty: 12 Package Multiple: 12 Container: Tube |
Americas - 1824 In Stock |
|
$0.6600 / $0.7800 | Buy Now |
DISTI #
DILB40P-223TLF
|
Avnet Abacus | Conn DIP Socket SKT 40 POS 2.54mm Solder ST Thru-Hole Tube (Alt: DILB40P-223TLF) RoHS: Compliant Min Qty: 8640 Package Multiple: 2160 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | 40 Position (2 x 20 ) 2.54 mm Pitch Open Frame Through Hole DIP Socket RoHS: Compliant Min Qty: 1 Package Multiple: 12 | 3276 |
|
$0.4066 | Buy Now |