Part Details for DILB14P-223TLF by Amphenol FCi
Overview of DILB14P-223TLF by Amphenol FCi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DILB14P-223TLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70236934
|
RS | Socket DIP Dual 14Pos 2.54mmPitch ThruHole CopperCnt TinPlating | Amphenol FCI (Amphenol CS) DILB14P-223TLF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 4513 |
|
$0.0830 | Buy Now |
DISTI #
BRGDILB14P-223TLF
|
Heilind Electronics | DILB ASSEMBLY | Americas - 5482 in Stock |
|
$0.2673 / $0.2717 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 73 |
|
$0.3656 / $0.5625 | Buy Now |
|
Bristol Electronics | 240 |
|
RFQ | ||
|
Quest Components | IC SOCKET | 58 |
|
$0.3750 / $0.7500 | Buy Now |
DISTI #
BRGDILB14P-223TLF
|
Interstate Connecting Components | DILB ASSEMBLY | 1827 |
|
$0.2673 / $0.2717 | Buy Now |
Part Details for DILB14P-223TLF
DILB14P-223TLF CAD Models
DILB14P-223TLF Part Data Attributes:
|
DILB14P-223TLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DILB14P-223TLF
Amphenol FCi
IC Socket, DIP14, 14 Contact(s), LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | TIN OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP14 | |
Housing Material | POLYESTER | |
JESD-609 Code | e3 | |
Number of Contacts | 14 |
Alternate Parts for DILB14P-223TLF
This table gives cross-reference parts and alternative options found for DILB14P-223TLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DILB14P-223TLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPC15496 | IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder | SPC Multicomp | DILB14P-223TLF vs SPC15496 |