Part Details for DILB-16P-223T by Amphenol FCi
Overview of DILB-16P-223T by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DILB40P-223TLF | Amphenol Communications Solutions | DIP Socket, Stamped and Formed | |
DILB20P-223TLF | Amphenol Communications Solutions | DIP Socket, Stamped and Formed | |
DILB14P-223TLF | Amphenol Communications Solutions | DIP Socket, Stamped and Formed |
Price & Stock for DILB-16P-223T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 79 |
|
RFQ | ||
|
Velocity Electronics | Our Stock | 4941 |
|
RFQ |
Part Details for DILB-16P-223T
DILB-16P-223T CAD Models
DILB-16P-223T Part Data Attributes
|
DILB-16P-223T
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DILB-16P-223T
Amphenol FCi
IC Socket, DIP16, 16 Contact(s)
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP16 | |
Housing Material | POLYBUTYLENE TEREPHTHALATE-POLYESTER | |
Number of Contacts | 16 |
Alternate Parts for DILB-16P-223T
This table gives cross-reference parts and alternative options found for DILB-16P-223T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DILB-16P-223T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS-316-T | IC Socket, DIP16, 16 Contact(s), 1.778mm Term Pitch, 7.62mm Row Spacing, Solder, | Adam Technologies Inc | DILB-16P-223T vs ICS-316-T |
SMO-16-S6TT1 | IC Socket, DIP16, 16 Contact(s) | Thomas & Betts | DILB-16P-223T vs SMO-16-S6TT1 |
SMO-16-S6G | IC Socket, DIP16, 16 Contact(s) | Thomas & Betts | DILB-16P-223T vs SMO-16-S6G |
214-44-316-01-670799 | IC Socket, DIP16, 16 Contact(s), ROHS COMPLIANT | Mill-Max Mfg Corp | DILB-16P-223T vs 214-44-316-01-670799 |
DILB16P-223TLF | IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, LEAD FREE | Amphenol FCi | DILB-16P-223T vs DILB16P-223TLF |
214-99-316-01-670799 | IC Socket, DIP16, 16 Contact(s), | Mill-Max Mfg Corp | DILB-16P-223T vs 214-99-316-01-670799 |
ICS316TOF | IC Socket, DIP16, 16 Contact(s), 1.778mm Term Pitch, 0.3inch Row Spacing, Solder | Adam Technologies Inc | DILB-16P-223T vs ICS316TOF |
C8416-02TL | IC Socket, DIP16, 16 Contact(s), ROHS COMPLIANT | Aries Electronics Inc | DILB-16P-223T vs C8416-02TL |
SMO-16-S6GT1 | IC Socket, DIP16, 16 Contact(s), | ABB Installation Products Inc | DILB-16P-223T vs SMO-16-S6GT1 |
214-44-316-01-670800 | IC Socket, DIP16, 16 Contact(s), PFOA, PFOS, ROHS AND REACH COMPLIANT | Mill-Max Mfg Corp | DILB-16P-223T vs 214-44-316-01-670800 |