Part Details for DIL48/TSSOP16 ZIF KINETIS-1 by Dataman
Results Overview of DIL48/TSSOP16 ZIF KINETIS-1 by Dataman
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DIL48/TSSOP16 ZIF KINETIS-1 Information
DIL48/TSSOP16 ZIF KINETIS-1 by Dataman is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SFW28S-2STE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW Straight series, 28 Position, Top Entry Surface Mount, ZIF . | |
F300-1B7H1-11022 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.00mm, Right angle, Flip type, ZIF, 22 position | |
F300-1B7H1-11045 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.00mm, Right angle, Flip type, ZIF, 45 position |
Price & Stock for DIL48/TSSOP16 ZIF KINETIS-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC0313
|
Newark | The Dataman Dil48/Tssop16 Zif Kinetis-1 Is A Device Specific Adapter For Nxp Kinetis E Series In Tss... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$723.1200 / $789.3600 | Buy Now |