Part Details for DIL40/PLCC44ZIFW-EPROM/MCS51 by Dataman
Results Overview of DIL40/PLCC44ZIFW-EPROM/MCS51 by Dataman
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DIL40/PLCC44ZIFW-EPROM/MCS51 Information
DIL40/PLCC44ZIFW-EPROM/MCS51 by Dataman is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD2716M/B | Rochester Electronics LLC | 2716M - 2Kx8 EPROM | |
AM27C256-55DC | Rochester Electronics LLC | AM27C256 - 256K (32KX8) CMOS EPROM | |
MD27C64-25 | Rochester Electronics LLC | 27C64 - 64K (8K x 8) EPROM |
Price & Stock for DIL40/PLCC44ZIFW-EPROM/MCS51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M9108
|
Newark | The Dataman Dil40/Plcc44 Zif W-Eprom/Mcs51 Is A Device Specific Adapter For Microcontrollers 51 Fami... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$155.0000 | Buy Now |