DIL24-4A66-13E
Standex-Meder Electronics
Description: Dry Reed Relay

Overview of DIL24-4A66-13E by Standex-Meder Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for DIL24-4A66-13E by Standex-Meder Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DIL24-4A66-13E by Standex-Meder Electronics

DIL24-4A66-13E
Standex-Meder Electronics
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
STANDEX-MEDER ELECTRONICS
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.49.00.50
Additional Feature
SOCKET MOUNTABLE
Body Breadth
10.4 mm
Body Height
10.1 mm
Body Length or Diameter
20.3 mm
Coil Current(DC)-Max
0.013 A
Coil Operate Voltage(DC)
16.8 V
Coil Power
290 mW
Coil Release Voltage(DC)
3.6 V
Coil Resistance
2000 Ω
Coil Voltage-Nom
24 V
Coil/Input Supply Type
DC
Contact (AC) Max Rating R Load
0.5A@200VAC
Contact Current(AC)-Max
0.5 A
Contact Current(DC)-Max
0.5 A
Contact (DC) Max Rating R Load
0.5A@175VDC
Contact Resistance
150 mΩ
Contact Voltage(AC)-Max
175 V
Contact Voltage(DC)-Max
175 V
Contact/Output Supply Type
AC/DC
Input Switching Control Type
Random
Insulation Resistance
10000000000 Ω
Mounting Feature
THROUGH HOLE-STRAIGHT
Number of Terminals
4
Operate Time
0.5 ms
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Physical Dimension
20.3mm x 10.4mm x 10.1mm
Reference Standard
CUL; UL
Relay Action
MBB
Relay Form
4 FORM A
Relay Function
4PST
Relay Type
DRY REED RELAY
Release Time
0.1 ms
Surface Mount
NO
Terminal Length
0.0034010668021336042 inch
Termination Type
SOLDER
Want to compare parts?
  1. DIL24-4A66-13E
    Standex-Meder Electronics
    Dry Reed Relay
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DIL24-4A66-13E by Standex-Meder Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DIL24-4A66-13E by Standex-Meder Electronics

Select Manufacturer
Which Manufacturer of DIL24-4A66-13E would you like to use for your alert(s)?
  • Please alert me when DIL24-4A66-13E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DIL24-4A66-13E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DIL24-4A66-13E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DIL24-4A66-13E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DIL24-4A66-13E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DIL24-4A66-13E by Standex-Meder Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: