DIL12-2A72-21L
Standex-Meder Electronics
Description: Dry Reed Relay, DPST, Momentary, 0.016A (Coil), 12VDC (Coil), 192mW (Coil), 1A (Contact), 200VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount,

Overview of DIL12-2A72-21L by Standex-Meder Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
R1Q2A7218ABG-40IB0 Renesas Electronics Corporation QDRII/DDRII/ QDRII+/DDRII+ SRAM, LBGA, /Tray
R1Q2A7236ABB-40IA0 Renesas Electronics Corporation 72-Mbit QDR™II SRAM 2-word Burst, LBGA, /Tray
R1Q2A7236ABG-50IA0 Renesas Electronics Corporation QDRII/DDRII/ QDRII+/DDRII+ SRAM, LBGA, /Tray

Price & Stock for DIL12-2A72-21L by Standex-Meder Electronics

Part # Manufacturer Description Stock Price Buy
DISTI # STXDIL12-2A72-21L
Heilind Electronics 1312272021 RELAY Americas - 0 in Stock
Buy Now

CAD Models for DIL12-2A72-21L by Standex-Meder Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DIL12-2A72-21L by Standex-Meder Electronics

DIL12-2A72-21L
Standex-Meder Electronics
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
STANDEX-MEDER ELECTRONICS
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.49.00.50
Additional Feature
SOCKET MOUNTABLE
Body Breadth
10.4 mm
Body Height
10.1 mm
Body Length or Diameter
20.3 mm
Coil Current(DC)-Max
0.018 A
Coil Operate Voltage(DC)
8.4 V
Coil Power
210 mW
Coil Release Voltage(DC)
1.8 V
Coil Resistance
680 Ω
Coil Voltage(DC)-Max
12 V
Coil Voltage-Nom
12 V
Coil/Input Supply Type
DC
Contact Current(AC)-Max
0.5 A
Contact Current(DC)-Max
0.5 A
Contact (DC) Max Rating R Load
0.5A@200VDC
Contact Voltage(AC)-Max
200 V
Contact Voltage(DC)-Max
200 V
Contact/Output Supply Type
AC/DC
Input Switching Control Type
Random
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE-STRAIGHT
Number of Terminals
6
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Physical Dimension
20.3mm x 10.4mm x 10.1mm
Reference Standard
CUL; UL
Relay Action
MBB
Relay Form
2 FORM A
Relay Function
DPST
Relay Type
DRY REED RELAY
Sealing
WATER PROOF
Surface Mount
NO
Terminal Finish
TIN
Terminal Length
0.0034010668021336042 inch
Termination Type
SOLDER
Want to compare parts?
  1. DIL12-2A72-21L
    Standex-Meder Electronics
    Dry Reed Relay, DPST, Momentary, 0.016A (Coil), 12VDC (Coil), 192mW (Coil), 1A (Contact), 200VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DIL12-2A72-21L by Standex-Meder Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DIL12-2A72-21L by Standex-Meder Electronics

Select Manufacturer
Which Manufacturer of DIL12-2A72-21L would you like to use for your alert(s)?
  • Please alert me when DIL12-2A72-21L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DIL12-2A72-21L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DIL12-2A72-21L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DIL12-2A72-21L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DIL12-2A72-21L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DIL12-2A72-21L by Standex-Meder Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: