Part Details for DIL-CL-1A81-9-15M by Standex-Meder Electronics
Overview of DIL-CL-1A81-9-15M by Standex-Meder Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FO-10GGBLCX20-015 | Amphenol Cables on Demand | Amphenol FO-10GGBLCX20-015 LC-LC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x LC Male 15m | |
AQP85B4-015 | Amphenol Communications Solutions | QSFP28 100G AOC 15m | |
AQP85A4-015 | Amphenol Communications Solutions | QSFP 40G AOC 15m |
Price & Stock for DIL-CL-1A81-9-15M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DIL-CL-1A81-9-15M
|
Relay Specialties | Reed Relay, Through Hole (THT)1A SPST-NO, --, < 200 VDC SWT Voltage Min Qty: 1 | 0 |
|
RFQ |
Part Details for DIL-CL-1A81-9-15M
DIL-CL-1A81-9-15M CAD Models
DIL-CL-1A81-9-15M Part Data Attributes
|
DIL-CL-1A81-9-15M
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
DIL-CL-1A81-9-15M
Standex-Meder Electronics
Dry Reed Relay, SPST, Momentary, 0.02A (Coil), 0.2VDC (Coil), 4mW (Coil), 0.5A (Contact), 90VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Additional Feature | COIL OPERATE CRRRENT(DC): 15 MA, COIL RELEASE CRRRENT(DC): 5 MA | |
Body Breadth | 10.2 mm | |
Body Height | 10.2 mm | |
Body Length or Diameter | 20.1 mm | |
Coil Current(DC)-Max | 0.02 A | |
Coil Power | 4 mW | |
Coil Resistance | 10 Ω | |
Coil Voltage(DC)-Max | 0.2 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | .5A@90VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@90VDC | |
Contact Voltage(AC)-Max | 90 V | |
Contact Voltage(DC)-Max | 90 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000000 Cycle(s) | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 0.5 ms | |
Physical Dimension | 20.1mm x 10.2mm x 10.2mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 0.1 ms | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Termination Type | SOLDER |