Part Details for DIIFK50V6 by Mersen Electrical Power
Overview of DIIFK50V6 by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DIIFK50V6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L214577
|
TME | Fuse: fuse, gG, 6A, 500VAC, 500VDC, industrial, DII Min Qty: 1 | 0 |
|
$1.0500 / $1.6500 | RFQ |
Part Details for DIIFK50V6
DIIFK50V6 CAD Models
DIIFK50V6 Part Data Attributes
|
DIIFK50V6
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
DIIFK50V6
Mersen Electrical Power
Electric Fuse, 6A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Height | 50 mm | |
Body Length or Diameter | 22 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | Dll | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Current | 6 A | |
Rated Voltage(AC) | 500 V | |
Rated Voltage(DC) | 500 V | |
Reference Standard | CE; EAC | |
Surface Mount | NO | |
Terminal Shape | END CAP |