Part Details for DIH-1378 by Dionics Inc
Overview of DIH-1378 by Dionics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for DIH-1378
DIH-1378 CAD Models
DIH-1378 Part Data Attributes:
|
DIH-1378
Dionics Inc
Buy Now
Datasheet
|
Compare Parts:
DIH-1378
Dionics Inc
Solid State Relay
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DIONICS-USA INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Control Current | 0.005 A | |
Control Voltage | 1.3 V | |
Input Type | DC | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Output Circuit Type | MOSFET | |
Overall Height | 6.9 mm | |
Overall Length | 19.8 mm |