Part Details for DIH-128 by Dionics Inc
Overview of DIH-128 by Dionics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for DIH-128
DIH-128 CAD Models
DIH-128 Part Data Attributes
|
DIH-128
Dionics Inc
Buy Now
Datasheet
|
Compare Parts:
DIH-128
Dionics Inc
Optoelectronic Device
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DIONICS-USA INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Input Type | DC | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Circuit Type | MOSFET | |
Overall Height | 10.7 mm | |
Overall Length | 10.7 mm |