Part Details for DIG-22-8-30-DD by Dionics Inc
Overview of DIG-22-8-30-DD by Dionics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DIG-22-8-30-DD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | OPTOELECTRONIC DEVICE | 3 |
|
$55.9164 | Buy Now |
Part Details for DIG-22-8-30-DD
DIG-22-8-30-DD CAD Models
DIG-22-8-30-DD Part Data Attributes
|
DIG-22-8-30-DD
Dionics Inc
Buy Now
Datasheet
|
Compare Parts:
DIG-22-8-30-DD
Dionics Inc
Optoelectronic Device,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DIONICS-USA INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Configuration | COMPLEX | |
Number of Functions | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -50 °C | |
Optoelectronic Device Type | OPTOELECTRONIC DEVICE |