Part Details for DIG-12-08-045 by Dionics Inc
Results Overview of DIG-12-08-045 by Dionics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DIG-12-08-045 Information
DIG-12-08-045 by Dionics Inc is an Other Optoelectronic.
Other Optoelectronics are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAC101C081QISDX/NOPB | Texas Instruments | 10-Bit Micro Power Dig-to-Analog Converter 6-WSON -40 to 125 | |
DAC101C081QISD/NOPB | Texas Instruments | 10-Bit Micro Power Dig-to-Analog Converter 6-WSON -40 to 125 |
Part Details for DIG-12-08-045
DIG-12-08-045 CAD Models
DIG-12-08-045 Part Data Attributes
|
DIG-12-08-045
Dionics Inc
Buy Now
Datasheet
|
Compare Parts:
DIG-12-08-045
Dionics Inc
Optoelectronic Device,
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DIONICS-USA INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Configuration | DUAL, SIMULTANEOUS OPERATION | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -50 °C | |
Optoelectronic Device Type | OPTOELECTRONIC DEVICE |