Part Details for DID29ML-DIDML-SA003 by Amphenol LTW Technology
Overview of DID29ML-DIDML-SA003 by Amphenol LTW Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DID29ML-DIDML-SA003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AM9949
|
Newark | Dvi-I Dual, Metal, 1.5A, 29 Pins, Male Connector, Male Contact, Straight-To-Straight, Screw Thread, Overmolded Double Ended, Length 3000Mm, 10.0Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw DID29ML-DIDML-SA003 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.0200 / $78.5000 | Buy Now |
DISTI #
LTWDID29ML-DIDML-SA003
|
Heilind Electronics | DVI-I DUAL, METAL, 1.5A, 29 PI OVERMOLDED | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
LTWDID29ML-DIDML-SA003
|
Interstate Connecting Components | DVI-I DUAL, METAL, 1.5A, 29 PI OVERMOLDED | 0 |
|
Buy Now |