Part Details for DIB01CD485A by Carlo Gavazzi Holding AG
Overview of DIB01CD485A by Carlo Gavazzi Holding AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DIB01CD485A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK4168
|
Newark | Current Monitoring Relay, Spdt, 0.1-5A Rohs Compliant: Yes |Carlo Gavazzi DIB01CD485A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$205.1700 | Buy Now |
DISTI #
27R0566
|
Newark | Relay, Current Sensing, Spdt, 5A, Product Range:Dib01 Series, Contact Configuration:Spdt, Contact Current:8A, Relay Mounting:Din Rail, Contact Voltage Vac:250Vac, Relay Terminals:Screw, Contact Voltage Vdc:-, Supply Voltage Max:48V Rohs Compliant: Yes |Carlo Gavazzi DIB01CD485A Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$161.0900 / $171.9500 | Buy Now |
DISTI #
1864-1108-ND
|
DigiKey | MONITOR OVER/UNDER CURR 0.1-5A Min Qty: 1 Lead time: 6 Weeks Container: Box |
10 In Stock |
|
$161.0908 / $181.0000 | Buy Now |
DISTI #
225-DIB01CD485A
|
Mouser Electronics | Industrial Relays 24-48V CURRENT LEVEL RELAY RoHS: Compliant | 6 |
|
$153.0300 / $171.9500 | Buy Now |
DISTI #
70014674
|
RS | Monitoring Relay, Over/Under Current, SPDT,24-48VAC/DC Sply,0.1-5A AC/DC Rng, Plug | Carlo Gavazzi Inc. DIB01CD485A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 6 |
|
$144.8000 / $181.0000 | Buy Now |
|
Onlinecomponents.com | CURRENT LEVEL RELAY REV.4 RoHS: Compliant |
4 In Stock |
|
$144.8000 / $160.4400 | Buy Now |
DISTI #
DIB01CD485A
|
TME | Module: current monitoring relay, AC/DC current, 24÷48VAC, SPDT Min Qty: 1 | 4 |
|
$139.2000 / $160.6200 | Buy Now |
|
Master Electronics | CURRENT LEVEL RELAY REV.4 RoHS: Compliant |
4 In Stock |
|
$144.8000 / $160.4400 | Buy Now |
|
Neutron USA | Monitoring Relay,Over/Under Current,SPDT,24-48VAC/DC Sply,0.1-5A AC/DC Rng,Plug | 43 |
|
$386.6600 | Buy Now |