Part Details for DIA-500-RD by Brady Worldwide Inc
Overview of DIA-500-RD by Brady Worldwide Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UE86K402710321 | Amphenol Communications Solutions | 2X4SFP EXP PRT LRGR LP DIA | |
10136378-001LF | Amphenol Communications Solutions | PwrBlok® , Power Connectors, 3mm Power Pin diameter, vertical plug. | |
10132199-001LF | Amphenol Communications Solutions | PwrBlok® , Power Connectors, 3mm Power Pin diameter, vertical plug. |
Price & Stock for DIA-500-RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04H1601
|
Newark | Card-Mounted Inspection Arrows, 0.500 In X 0.250 In (12.70 Mm X 6.35 Mm) |Brady DIA-500-RD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
207IE500
|
Techni-Tool, Inc. | Brady DIA-500-RD Vinyl Inspection Arrow, .25" H x .50" W, 138/Card | 141 |
|
$3.6400 | Buy Now |
DISTI #
207IE500
|
TestEquity LLC | Brady DIA-500-RD Vinyl Inspection Arrow, .25" H x .50" W, 138/Card | 141 |
|
$3.6400 | Buy Now |