Part Details for DI78L05UAB by Diotec Semiconductor AG
Overview of DI78L05UAB by Diotec Semiconductor AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DI78L05UAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AM5264
|
Newark | Linear Volt Reg, 5V, 0.1A, Sot-89-3 Rohs Compliant: Yes |Diotec DI78L05UAB RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0990 | Buy Now |
DISTI #
16AM5263
|
Newark | Linear Volt Reg, 5V, 0.1A, Sot-89-3 Rohs Compliant: Yes |Diotec DI78L05UAB RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0940 | Buy Now |
DISTI #
4878-DI78L05UABCT-ND
|
DigiKey | IC REG LINEAR 5V 100MA SOT89 Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2326 In Stock |
|
$0.0647 / $0.4300 | Buy Now |
DISTI #
637-DI78L05UAB
|
Mouser Electronics | LDO Voltage Regulators VR, SOT-89, 30V, 4.8V, 5.2V RoHS: Compliant | 3791 |
|
$0.0620 / $0.4100 | Buy Now |
|
Onlinecomponents.com | Voltage Regulator - SOT-89 - 30V .. 4.8V - 5.2V .. 6mA RoHS: Compliant |
38000 In Stock 19000 Factory Stock |
|
$0.0520 / $0.0823 | Buy Now |
DISTI #
65022946
|
Verical | Standard Regulator Pos 5V 0.1A 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 38000 |
|
$0.0761 / $0.1091 | Buy Now |
DISTI #
78440879
|
Verical | Standard Regulator Pos 5V 0.1A 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 795 Package Multiple: 5 | Americas - 28590 |
|
$0.0794 / $0.0966 | Buy Now |
DISTI #
78436835
|
Verical | Standard Regulator Pos 5V 0.1A 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2325 | Americas - 1000 |
|
$0.0533 / $0.0688 | Buy Now |
DISTI #
DI78L05UAB-DIO
|
TME | IC: voltage regulator, linear,fixed, 5V, 0.1A, SOT89, SMD, 0÷125°C Min Qty: 5 | 28290 |
|
$0.0630 / $0.1460 | Buy Now |
|
Master Electronics | Voltage Regulator - SOT-89 - 30V .. 4.8V - 5.2V .. 6mA RoHS: Compliant |
38000 In Stock 19000 Factory Stock |
|
$0.0520 / $0.0823 | Buy Now |
Part Details for DI78L05UAB
DI78L05UAB CAD Models
DI78L05UAB Part Data Attributes
|
DI78L05UAB
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
DI78L05UAB
Diotec Semiconductor AG
Fixed Positive Standard Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | SOT-89, 3-PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-12-10 | |
Samacsys Manufacturer | Diotec | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.06% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOF | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Packing Method | TR, 7 INCH | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.55 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% | |
Width | 2.5 mm |