Part Details for DI78L05DAB by Diotec Semiconductor AG
Overview of DI78L05DAB by Diotec Semiconductor AG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DI78L05DAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-DI78L05DABCT-ND
|
DigiKey | VR SO-8 30V 4.8V 5.2V 125C 6MA Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3965 In Stock |
|
$0.0566 / $0.4700 | Buy Now |
DISTI #
637-DI78L05DAB
|
Mouser Electronics | LDO Voltage Regulators VR, SO-8, 30V, 4.8V, 5.2V RoHS: Compliant | 7765 |
|
$0.0630 / $0.4400 | Buy Now |
|
Onlinecomponents.com | Voltage Regulator - SO-8 - 30V .. 4.8V - 5.2V .. 6mA RoHS: Compliant |
12000 In Stock 48000 Factory Stock |
|
$0.0478 / $0.0595 | Buy Now |
DISTI #
63361924
|
Verical | Standard Regulator Pos 5V 0.1A 8-Pin SO T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2234 | Americas - 12000 |
|
$0.0750 / $0.0826 | Buy Now |
DISTI #
78440695
|
Verical | Standard Regulator Pos 5V 0.1A 8-Pin SO T/R Min Qty: 785 Package Multiple: 5 | Americas - 11490 |
|
$0.0935 / $0.1067 | Buy Now |
DISTI #
79331676
|
Verical | Standard Regulator Pos 5V 0.1A 8-Pin SO T/R Min Qty: 4000 Package Multiple: 4000 | Americas - 8000 |
|
$0.0518 / $0.0802 | Buy Now |
DISTI #
65054741
|
Verical | Standard Regulator Pos 5V 0.1A 8-Pin SO T/R Min Qty: 3398 Package Multiple: 3398 | Americas - 3398 |
|
$0.0964 | Buy Now |
DISTI #
DI78L05DAB-DIO
|
TME | IC: voltage regulator, LDO,linear,fixed, 5V, 0.1A, SO8, SMD, ±5% Min Qty: 5 | 11494 |
|
$0.0670 / $0.1440 | Buy Now |
DISTI #
STVREG1193
|
Rutronik | LDO VREG 5V 0.1A 5% SO-8 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Stock DE - 4000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0694 / $0.0823 | Buy Now |
|
Master Electronics | Voltage Regulator - SO-8 - 30V .. 4.8V - 5.2V .. 6mA RoHS: Compliant |
12000 In Stock 48000 Factory Stock |
|
$0.0478 / $0.0595 | Buy Now |
Part Details for DI78L05DAB
DI78L05DAB CAD Models
DI78L05DAB Part Data Attributes:
|
DI78L05DAB
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
DI78L05DAB
Diotec Semiconductor AG
Fixed Positive Standard Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-12-10 | |
Samacsys Manufacturer | Diotec | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.06% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 5% | |
Width | 3.9 mm |