Part Details for DI4A7P06SQ2 by Diotec Semiconductor AG
Overview of DI4A7P06SQ2 by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DI4A7P06SQ2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-DI4A7P06SQ2CT-ND
|
DigiKey | MOSFET 2P-CH 60V 4.7A 8SO Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3985 In Stock |
|
$0.2462 / $0.9000 | Buy Now |
DISTI #
637-DI4A7P06SQ2
|
Mouser Electronics | MOSFETs MOSFET, SO-8, -60V, -4.7A, 150C, P RoHS: Compliant | 3938 |
|
$0.2460 / $0.9000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2303 / $0.2539 | Buy Now |
DISTI #
DI4A7P06SQ2-DIO
|
TME | Transistor: P-MOSFET x2, unipolar, -60V, -4.7A, Idm: -30A, 3W, SO8 Min Qty: 1 | 0 |
|
$0.2620 / $0.7760 | RFQ |
Part Details for DI4A7P06SQ2
DI4A7P06SQ2 CAD Models
DI4A7P06SQ2 Part Data Attributes
|
DI4A7P06SQ2
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
DI4A7P06SQ2
Diotec Semiconductor AG
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diotec | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Time@Peak Reflow Temperature-Max (s) | 10 |